text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92232LSE-AAA-001-RE

MLX92232: 24 V 3.9 mA End of Line Programmable 3-Wire Hall Effect Latch/Switch

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code:
Product Specification Section
Melexis MLX92232LSE-AAA-001-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 75mA
Supply Voltage: 2.7V to 24V
Supply Current: 1.5mA to 4.5mA
Sensing Range: 66mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,850.00
USD
Quantity
Web Price
10,000+
$0.385