text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92241LSE-AAA-011-TU

MLX92241 Series 2.7 - 24 V 14.5mA SMT 2-Wire Hall Effect Switch TUBE - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 24V
Supply Current: 14.5mA
Operating Temp Range: -40°C to +150°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$47.50
USD
Quantity
Web Price
100+
$0.475
Product Variant Information section