text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92241LUA-BAA-101-SP

MLX92241 Series 24 V 17 mA Through Hole 2-Wire Hall Effect Switch - TO-92-3L

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 24V
Supply Current: 17mA
Sensing Range: 14.5mT to 19.5mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$70.00
USD
Quantity
Web Price
1
$1.09
100
$0.70
300
$0.63
1,000
$0.56
3,000+
$0.505
Product Variant Information section