
Manufacturer Part #
MRMS201A-001
MRMS201A Series 3.5 V 12 µA Surface Mount Magnetic Sensor - SOT-23-3
Product Specification Section
Murata MRMS201A-001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata MRMS201A-001 - Technical Attributes
Attributes Table
Supply Voltage: | 1.6V to 3.5V |
Supply Current: | 12µA |
Sensing Range: | 0.5mT to 2.5mT |
Interface: | Digital |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.32
6,000
$0.315
9,000
$0.31
12,000
$0.305
15,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount