Manufacturer Part #
TLE4927CE6547HAMA1
TLE4927C Series 18 V 25 mA Dynamic Differential Hall Effect Sensor - PG-SSO-3-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Ammo Pack Package Style:Module Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4927CE6547HAMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
07/26/2023 Details and Download
Part Status:
Active
Active
Infineon TLE4927CE6547HAMA1 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,500
$1.15
3,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
1500 per Ammo Pack
Package Style:
Module
Mounting Method:
Through Hole