text.skipToContent text.skipToNavigation

Manufacturer Part #

US1881EUA-AAA-000-BA

US1881 3.5 to 24 V 50 mA Hall Effect Latch - High Sensitivity - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$30.50
USD
Quantity
Web Price
100+
$0.305
Product Variant Information section