text.skipToContent text.skipToNavigation

Manufacturer Part #

US2881LUA-AAA-000-BA

US2881 3.5 - 24 V 50mA Bipolar Hall Switch - Very High Sensitivity BAG - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.6mA
Operating Temp Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$37.50
USD
Quantity
Web Price
100+
$0.375
Product Variant Information section