text.skipToContent text.skipToNavigation

Manufacturer Part #

US3881LSE-AAA-000-RE

US3881 Series 18 V 5 mA SMT Hall Switch / Latch Hall Effect Switch - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US3881LSE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 10µA
Supply Voltage: 2.2V to 18V
Supply Current: 5mA
Sensing Range: ±9mT
Rise Time: 0.25µs
Fall Time: 0.25µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 3
Dimension: 2.9 x 1.6 x 0.88 mm
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
10,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$3,500.00
USD
Quantity
Web Price
10,000+
$0.35
Product Variant Information section