text.skipToContent text.skipToNavigation

Manufacturer Part #

US5782LSE-AAA-000-BA

US5782 3.5-24 V 50 mA Unipolar Hall Switch - Medium Sensitivity BAG - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +150°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$42.00
USD
Quantity
Web Price
100+
$0.42
Product Variant Information section