text.skipToContent text.skipToNavigation

Manufacturer Part #

US5881LSE-AAA-000-RE

US5881 3.5-24 V 50mA Unipolar Hall Switch - Low Sensitivity - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +150°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Web Price
3,000
$0.375
9,000
$0.355
15,000
$0.34
30,000
$0.32
60,000+
$0.305
Product Variant Information section