text.skipToContent text.skipToNavigation

Manufacturer Part #

AMN22111

AMN2 Series 5 V Analog Out Passive Black Lens Infrared Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AMN22111 - Technical Attributes
Attributes Table
Output Type: Analog
Output Voltage: 5V
Output Current: 100µA
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -20°C to +60°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries. Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials. 

Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.

The AMN (NaPiOn) series motion sensor is a passive infrared sensor which detects changes in infrared radiation when a person or object moves. With build-in amplifier for ease of use, this series of motion sensors offer a combination of multiple options on output type (analog or digital output), detection type (standard, slight motion, spot, and 10m detection types), operating voltage (5V or 3V) and lens colors (black or white).

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$967.50
USD
Quantity
Web Price
1
$19.98
5
$19.72
25
$19.46
50
$19.35
150+
$19.02
Product Variant Information section