text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1101111

EKMB Series 4 V 1 uA 5 m Digital Polyethylene White Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMB1101111 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 1µA
Operating Temp Range: -20°C to +60°C
Package Style:  TO-5
Mounting Method: Through Hole
Features & Applications

Panasonic has introduced new lowprofile Passive Infrared (PIR) motion sensors, extending its EKMB and EKMC series of products.

APPLICATIONS
• Lighting controls
• Thermostats
• HVAC units
• Smart home equipment
• IoT devices
• IP cameras
• Surveillance systems
• Digital signage

FEATURES
• High reliability
• 100μA operating current in detection mode (EKMB series)

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,094.00
USD
Quantity
Web Price
1
$22.44
5
$22.15
25
$21.88
75
$21.69
200+
$21.37
Product Variant Information section