text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1105111

EKMB Series 4 V 6 uA 5 m Digital Polyethylene White Lens PIR Motion Sensor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$649.00
USD
Quantity
Web Price
50+
$12.98
Product Variant Information section