
Manufacturer Part #
EKMB1108112
EKMB: 4 V 1 uA Black Lens Pyroelectric Passive Infrared (PaPIRs) Motion Sensor
Product Specification Section
Panasonic EKMB1108112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
11/05/2021 Details and Download
This change Only applies to EUROPE REGION:We would like to inform you about the change in the product material for the product series listed under number 1.1. Target ProductsEKMB series: EKMB11* & EKMB12*AMN series: AMN1*, AMN2* & AMN4*2. ContentsSince our previous 3D-MID (Molded Interconnect Device) supplier has stopped production, we have to switch to an alternative 3D-MID supplier.
Part Status:
Active
Active
Panasonic EKMB1108112 - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 100µA |
Supply Voltage: | 2.3V to 4V |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$16.82
4
$15.78
20
$14.65
40
$14.19
125+
$13.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole