text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1210111

EKMB Series 4 V 1.9 uA White Flat Square Lens Digital Output PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMB1210111 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 3µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$615.50
USD
Quantity
Web Price
50
$12.31
100
$12.25
150
$12.21
200
$12.18
250+
$12.09
Product Variant Information section