text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1301112

EKMB Series 4 V 6 uA 5 m Digital Polyethylene Black Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Package Style:  TO-5
Mounting Method: Through Hole
Features & Applications

The EKMB series are a passive infrared motion sensor devices with Digital output having 6 µA current consumption, standard detection of 5 m., through hole type mounting style, black lens color and polyethylene used for lens material.

Key Features:

  • 1 µA low current consumption with panasonic's proprietary design
  • Simplified circuitry with fully integrated sensor design
  • Robust design prevents false detection
  • Low curvature lens for product designs
  • Lead free pyroelectric elements

Applications:

  • Security Equipment
    • Wireless security sensor & cameras
  • Wireless Devices / Mobile Equipment
    • Wireless occupancy sensors (powered by PV cells or battery)
    • PC & smart phones
  • Commercial & Residential Lighting Fixtures
  • Video Intercoms
  • Vending Machines
  • Home Automation

Learn more about the EKMB series of Motion Sensors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$733.00
USD
Quantity
Web Price
1
$17.39
4
$16.31
20
$15.14
40
$14.66
125+
$13.91
Product Variant Information section