text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1308112K

EKMB: 4 V 6 uA Black Lens Pyroelectric Passive Infrared (PaPIRs) Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMB1308112K - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$401.50
USD
Quantity
Web Price
1
$8.23
5
$8.13
30
$8.03
100
$7.96
300+
$7.84
Product Variant Information section