text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1391112K

EKMB Series 6 uA Digital White Lens Slight Motion Detection Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMB1391112K - Technical Attributes
Attributes Table
Output Type: Digital
Output Voltage: 0.5V
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.15
USD
Quantity
Web Price
1
$11.15
5
$11.15
25
$11.15
75
$11.15
200+
$11.15
Product Variant Information section