text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC1600100

EKMC Series 6 V 170 uA 5 m Digital Output Polyethylene PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMC1600100 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 3V to 6V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,034.00
USD
Quantity
Web Price
1
$10.70
5
$10.57
25
$10.45
100
$10.34
250+
$10.19
Product Variant Information section