text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC2606111K

EKMC Series 5.5 V 170 uA Digital Polyethylene White Lens PIR Motion Sensor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Output Current: 200µA
Supply Voltage: 3V to 5.5V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$379.00
USD
Quantity
Web Price
50+
$7.58
Product Variant Information section