text.skipToContent text.skipToNavigation

Manufacturer Part #

SCL3300-D01-1

3-axis inclinometer with digital SPI interface

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCL3300-D01-1 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,036.00
USD
Quantity
Web Price
100
$30.36
200+
$30.07
Product Variant Information section