text.skipToContent text.skipToNavigation

Manufacturer Part #

13A-010G

13 Series 68.95 kPa Temperature Compensated Piezoresistive Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 68.95kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Package Style:  TO-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,902.00
USD
Quantity
Web Price
40+
$47.55
Product Variant Information section