text.skipToContent text.skipToNavigation

Manufacturer Part #

1451-005G-T

MS1451 Series 5 PSI (34.47 kPa) ±0.25% Vented Gauge PCB Mount Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.47kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,383.20
USD
Quantity
Web Price
120+
$19.86
Product Variant Information section