text.skipToContent text.skipToNavigation

Manufacturer Part #

1451-015A-T

MS1451 Series 3 V 103.42 kPa ±0.25% Piezoresistive Silicon Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 103.42kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$2,383.20
USD
Quantity
Web Price
120+
$19.86
Product Variant Information section