text.skipToContent text.skipToNavigation

Manufacturer Part #

1451-100G-T

1451 Series 100 psi ±0.25% 0 - 60 mV Guage PCB Mount Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Voltage: 12V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
41
Multiple Of:
41
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$814.26
USD
Quantity
Web Price
41+
$19.86
Product Variant Information section