text.skipToContent text.skipToNavigation

Manufacturer Part #

154N-005G-R

154N Series 34.47 kPa ±0.2 % 19 mm Piezoresistive Silicon Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.47kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.84
USD
Quantity
Web Price
16+
$83.49
Product Variant Information section