text.skipToContent text.skipToNavigation

Manufacturer Part #

17-015A

17 Series 15 PSI (103.42 kPa) ±0.1 % Through Hole Pressure Sensor -TO-8 12 Leads

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 103.42kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,962.80
USD
Quantity
Web Price
1
$61.34
3
$56.84
5
$54.86
15
$50.84
25+
$49.07
Product Variant Information section