text.skipToContent text.skipToNavigation

Manufacturer Part #

2000096

MSP300 Series 10 to 30 V Absolute Stainless Steel Isolated Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: Absolute
Output Type: Ratiometric
Pressure Accuracy (%): ±1%
Supply Voltage: 10V to 30V
Supply Current: 15mA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$428.40
USD
Quantity
Web Price
1+
$85.68
Product Variant Information section