text.skipToContent text.skipToNavigation

Manufacturer Part #

2000199

MSP300 Series 10 - 30 V 1% Stainless Steel Isolated Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Accuracy (%): ±1%
Supply Voltage: 10V to 30V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$511.25
USD
Quantity
Web Price
5+
$102.25
Product Variant Information section