text.skipToContent text.skipToNavigation

Manufacturer Part #

200149-03

MSP300 Series 7 kPa 5 V 15 mA PCB Mount Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 7kPa
Output Type: Ratiometric
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Supply Current: 15mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
38
Total
$1,550.40
USD
Quantity
Web Price
38+
$40.80
Product Variant Information section