Manufacturer Part #
325401000-00
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 325401000-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 325401000-00 - Technical Attributes
Attributes Table
| Pressure Range: | 100kPa |
| Sensor Type: | Absolute |
| Output Type: | Voltage |
| Pressure Accuracy (%): | ±0.05% |
| Supply Voltage: | 20V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
160+
$17.95
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Surface Mount