text.skipToContent text.skipToNavigation

Manufacturer Part #

325535009-00

MS5535C Series 3 V 1400 kPa 14 Bar SMD-Hybrid Piezoresistive Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 1400kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Supply Current: 1mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,596.00
USD
Quantity
Web Price
100+
$25.96
Product Variant Information section