text.skipToContent text.skipToNavigation

Manufacturer Part #

325541009-00

MS5541C Series 3 V 1400 kPa SMT Miniature 14 Bar Pressure Sensor Module

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 1400kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Supply Current: 1mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,250.40
USD
Quantity
Web Price
80+
$15.63
Product Variant Information section