text.skipToContent text.skipToNavigation

Manufacturer Part #

4515DO-DS3AI002DP

PRESS XDCR,DIGITAL,INH20 RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
TE Connectivity 4515DO-DS3AI002DP - Technical Attributes
Attributes Table
Pressure Range: 0.5kPa
Sensor Type: Differential
Output Type: I2C
Pressure Accuracy (%): ±0.25%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3mA
Resolution: 14b
Interface: I2C
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$440.40
USD
Quantity
Web Price
10
$44.04
20
$43.75
30
$43.57
50
$43.36
100+
$42.90
Product Variant Information section