text.skipToContent text.skipToNavigation

Manufacturer Part #

4515DO-DS3BK004DP

MS4515DO Series 3.3 V 1 kPa Small Ceramic PCB Mounted Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0.996kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3.3V
Supply Current: 3mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.60
USD
Quantity
Web Price
30+
$24.52
Product Variant Information section