text.skipToContent text.skipToNavigation

Manufacturer Part #

4515DO-DS3BK005DP

MS4515DO Series 0.18 PSI (1.25kPa) ±0.25 % PCB Mounted Digital Output Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 1.25kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3.3V
Supply Current: 3µA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.20
USD
Quantity
Web Price
30
$43.74
60
$36.14
90
$35.46
120+
$34.99
Product Variant Information section