text.skipToContent text.skipToNavigation

Manufacturer Part #

4525-DS5A001DPF

MS4525 Series 6.89 kPa ±0.25% Small Ceramic Based PCB Mount Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 6.89kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±0.25%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$695.10
USD
Quantity
Web Price
30+
$23.17
Product Variant Information section