text.skipToContent text.skipToNavigation

Manufacturer Part #

4525-SS5A001GP

MS4525 Series 5 V 6.89 kPa Small Ceramic PCB Mounted Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 6.89kPa
Sensor Type: Gauge
Output Type: Ratiometric
Pressure Accuracy (%): ±0.25%
Supply Voltage: 5V
Supply Current: 3mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$893.40
USD
Quantity
Web Price
30+
$29.78
Product Variant Information section