
Manufacturer Part #
82-015A-C
82 Series 15 psi 0 - 100 mV Temperature Compensated Absolute Pressure Sensor
Product Specification Section
TE Connectivity Sensors 82-015A-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity Sensors 82-015A-C - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 103.4kPa |
Output Type: | Analog |
Supply Current: | 1.5mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$87.73
Product Variant Information section
Available Packaging
Package Qty:
10 per Box