text.skipToContent text.skipToNavigation

Manufacturer Part #

85-300A-1L

85 Series Ultrastable 300 psi 0 - 100 mV Absolute Pressure Sensor w/ Leads

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 2068.4kPa
Output Type: Analog
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$406.20
USD
Quantity
Web Price
1+
$81.24
Product Variant Information section