text.skipToContent text.skipToNavigation

Manufacturer Part #

86-050A-C

50 PSIA CABLE CONN MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 86-050A-C - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 345kPa
Output Type: Analog
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$3,912.60
USD
Quantity
Web Price
1
$68.47
4
$67.52
15
$66.63
25
$66.28
50+
$65.21