text.skipToContent text.skipToNavigation

Manufacturer Part #

86-300G-P

86 Series Ultrastable 300 psi 0 - 100 mV Gage Pressure Sensor w/ Solder Pads

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 2068.4kPa
Output Type: Analog
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$423.05
USD
Quantity
Web Price
1+
$84.61
Product Variant Information section