text.skipToContent text.skipToNavigation

Manufacturer Part #

87N-05KS-4L

87N Series Ultrastable 5000 psi 0-100 mV Output High Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34474kPa
Output Type: Ratiometric
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$380.75
USD
Quantity
Web Price
1+
$76.15
Product Variant Information section