text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP280-0273300436

BMP280 Series 300 to 1100 hPa Digital Pressure Sensor - LGA-8

Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 300hpa to 1100hpa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.71V to 3.6V
Supply Current: 720µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,503
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.75
USD
Quantity
Web Price
1
$2.75
500
$2.01
1,500
$1.90
2,500
$1.85
5,000+
$1.79