text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP280

BMP280 Absolute Barometric Pressure Sensor for Battery Powered Devices 2 x 2.5mm

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 300hpa to 1100hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.71V to 3.6V
Supply Current: 2.8µA
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$11,900.00
USD
Quantity
Web Price
10,000+
$1.19
Product Variant Information section