text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP388

BMP388 Series 125 kPa 3.6 V Digital Barometric Pressure Sensor

Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 30kPa to 125kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.65V to 3.6V
Supply Current: 3.4µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Dimension: 2 x 2 x 0.75 mm
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Stock:
2,135
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.94
USD
Quantity
Web Price
1
$2.94
500
$2.15
1,500
$2.03
2,500
$1.98
5,000+
$1.91