text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP390L

BMP390L Series 3.6 V 3.2 uA 1250 hPa Digital Pressure Sensor

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 300hpa to 1250hpa
Output Type: Digital
Supply Voltage: 1.65V to 3.6V
Supply Current: 3.2µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,750.00
USD
Quantity
Web Price
1+
$3.50
Product Variant Information section