text.skipToContent text.skipToNavigation

Manufacturer Part #

DP86-050D

DP86 Series 9.5 V 344.74 kPa ±0.1% Wire Leads Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity Sensors DP86-050D - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 344.738kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Voltage: 5V
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,470.60
USD
Quantity
Web Price
15+
$298.04
Product Variant Information section