text.skipToContent text.skipToNavigation

Manufacturer Part #

DPS310XTSA1

DPS310 Series 3.6 V 120 kPa Surface Mount Digital Pressure Sensor - LGA-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2218
Product Specification Section
Infineon DPS310XTSA1 - Technical Attributes
Attributes Table
Pressure Range: 300hpa to 1200hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 345µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
Cost Per Unit
$6.09
Web Price:
$2.59 USD Each
Total
$12.18
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.