text.skipToContent text.skipToNavigation

Manufacturer Part #

ILPS28QSWTR

Board Mount Pressure Sensor 260hPa to 4060hPa Absolute 7-Pin CCLGA T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2311
Product Specification Section
STMicroelectronics ILPS28QSWTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 4060hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 11.9µA
Interface: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 6
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.58
USD
Quantity
Web Price
1
$5.58
15
$5.24
75
$5.05
250
$4.91
1,250+
$4.65